Low

AVAGO TECHNOLOGIES  APDS-9700-020  IC, OPTICAL SENSOR SGNL CONDITIONER QFN8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Analogue / Digital
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Distance: 200mm
  • Sensor Case Style: QFN
  • Supply Current: 500µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.49

Buy

Price

Quantity List Price
2500 - 4999 $1.49
5000 - 7499 $1.40
7500+ $1.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77M9971
APDS-9700-020

APDS-9700-020

AVAGO TECHNOLOGIES

IC, OPTICAL SENSOR SGNL CONDITIONER QFN8

IC, OPTICAL SENSOR SGNL CONDITIONER QFN8; IC Output Type:Analogue / Digital; Sensing Distance:200mm; Sensor Case Style:QFN; No. of Pins:8; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,981

1+ $1.61 Promotional price 10+ $1.61 Promotional price 25+ $1.61 Promotional price 100+ $1.61 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,981 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought