Low

AVAGO TECHNOLOGIES  APDS-9301-020  AMBIENT LIGHT SENSOR, DIGITAL O/P, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 20mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: -
  • Sensor Output: Digital
  • Supply Voltage DC Max: 3.6V
  • Supply Voltage DC Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Contact me when back in stock

Substitutes

  • 67R4540 - AVAGO TECHNOLOGIES-APDS-9301-020-AMBIENT LIGHT PHOTO SENSOR, DIGITAL

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.907

Buy

Price

Quantity List Price
2500 - 4999 $0.907
5000 - 7499 $0.854
7500+ $0.801

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R4540
APDS-9301-020

APDS-9301-020

AVAGO TECHNOLOGIES

AMBIENT LIGHT PHOTO SENSOR, DIGITAL

AMBIENT LIGHT PHOTO SENSOR, DIGITAL; Sensing Range Max:-; Output Current:20mA; Sensor Output:Digital; Supply Voltage DC Min:2.7V; Supply Voltage DC Max:3.6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

637

1+ $0.982 Promotional price 10+ $0.982 Promotional price 25+ $0.982 Promotional price 100+ $0.982 Promotional price more…

Buy
  • 637 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought