AVAGO TECHNOLOGIES  APDS-9300-020  AMBIENT LIGHT PHOTO SENSOR, DIGITAL

AVAGO TECHNOLOGIES APDS-9300-020

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The APDS-9300-020 is a Miniature Ambient Light Photo Sensor with digital (I²C) output. Device consists of one broadband photodiode (visible plus infrared) and one infrared photodiode. Two integrating ADCs convert the photodiode currents to a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human-eye response.
  • Programmable analogue gain and integration time
  • Precise illuminance measurement under diverse lighting condition
  • Programmable interrupt function with user-defined upper and lower threshold settings

Applications

Lighting; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Output Current: 20mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Range Max: -
  • Sensor Output: Digital
  • Supply Voltage DC Max: 3V
  • Supply Voltage DC Min: 2.4V

Find similar products  grouped by common attribute

Availability

Availability:  15

Available until stock is exhausted


  • 15 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.05 $2.05

Buy

Price

Quantity List Price
1 - 9 $2.05
10 - 24 $1.83
25 - 99 $1.40
100 - 249 $1.23
250 - 499 $1.12
500+ $0.974
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought