Low

AVAGO TECHNOLOGIES  APDS-9008-020  AMBIENT LIGHT SENSOR, ANALOGUE O/P, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 40µA
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Range Max: -
  • Sensor Output: Analogue
  • Supply Voltage DC Max: 5.5V
  • Supply Voltage DC Min: 1.6V

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Contact me when back in stock

Substitutes

  • 14N5832 - Sensing Range Max:-; Output Current:40 A; Sensor Output:Analogue; Supply Voltage DC Min:1.6V; Supply Voltage DC Max:5.5V; External Depth:1.5mm; External Width:1.6mm; Peak Wavelength:565nm; Rise Time:5ms ;RoHS Compliant: Yes

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Unit Price: $0.541

Buy

Price

Quantity List Price
2500 - 4999 $0.541
5000 - 7499 $0.507
7500+ $0.479

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N5832
APDS-9008-020

APDS-9008-020

AVAGO TECHNOLOGIES

AMBIENT LIGHT SENSOR, ANALOG

AMBIENT LIGHT SENSOR, ANALOG; Sensing Range Max:-; Output Current:40 A; Sensor Output:Analogue; Supply Voltage DC Min:1.6V; Supply Voltage DC Max:5.5V; External Depth:1.5mm; External Width:1.6mm; Peak Wavelength:565nm; Rise Time:5ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,379

1+ $0.57 Promotional price 10+ $0.57 Promotional price 25+ $0.57 Promotional price 100+ $0.57 Promotional price More pricing

Buy
  • 2,379 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Customers Also Bought