AVAGO TECHNOLOGIES  APDS-9007-020  AMBIENT LIGHT SENSOR, LOGARITHMIC CURRENT

AVAGO TECHNOLOGIES APDS-9007-020

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The APDS-9007-020 is an Ambient Light Photo Sensor with logarithmic current output. Device provides a Logarithmic response over a wide dynamic range of 3 to 70K lux and has a low sensitivity variation across various light sources. It is well suited for applications that operates under high ambient brightness. Suitable for surface mount.
  • Low sensitivity variation across various light sources
  • Close responsivity to human eye

Applications

Lighting; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Output Current: 30µA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Range Max: -
  • Sensor Output: Current
  • Supply Voltage DC Max: 3.6V
  • Supply Voltage DC Min: 2V

Find similar products  grouped by common attribute

Availability

Availability:  26

Available until stock is exhausted


  • 26 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.39 $1.39

Buy

Price

Quantity List Price
1 - 9 $1.39
10 - 24 $1.10
25 - 99 $0.841
100 - 249 $0.765
250 - 499 $0.673
500 - 999 $0.566
1000+ $0.49
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought