Low

AVAGO TECHNOLOGIES  APDS-9002-021  AMBIENT LIGHT SENSOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 20µA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: -
  • Sensor Output: Analogue
  • Supply Voltage DC Max: 5.5V
  • Supply Voltage DC Min: 2.4V

Availability

Availability:  245

(Available until stock is exhausted)


  • 245 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.291

Buy

Price

Quantity List Price Your Price
1 - 9 $1.11 Promotional price $0.291
10 - 24 $0.904 Promotional price $0.291
25 - 99 $0.695 Promotional price $0.291
100 - 249 $0.626 Promotional price $0.291
250 - 499 $0.556 Promotional price $0.291
500 - 999 $0.473 Promotional price $0.291
1000 - 2499 $0.39 Promotional price $0.291
2500+ $0.37 Promotional price $0.291

AVAGO TECHNOLOGIES-APDS-9002-021-AMBIENT LIGHT SENSOR;AMBIENT LIGHT SENSOR; Sensing Range Max:-; Output Current:20µA; Sensor Output:Analogue; Supply Voltage DC Min:2.4V; Supply Voltage DC Max:5.5V; Dark Current:50nA; External Depth:1.25mm; External Width:2.0mm; Package / Case:4-chipLED ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32M7992
APDS-9005-020

APDS-9005-020

AVAGO TECHNOLOGIES

AMBIENT LIGHT SENSOR, ANALOG

AMBIENT LIGHT SENSOR, ANALOG; Sensing Range Max:-; Output Current:40µA; Sensor Output:Analogue; Supply Voltage DC Min:2.4V; Supply Voltage DC Max:5.5V; Active Area:0.1133mm ; External Depth:1.50mm; External Width:1.60mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

763

1+ $0.57 Promotional price 10+ $0.57 Promotional price 25+ $0.57 Promotional price 100+ $0.57 Promotional price more…

Buy

(Available until stock is exhausted)

  • 763 in stock for same day shipping

see cut-off times

23X5883
APDS-9005-020

APDS-9005-020

AVAGO TECHNOLOGIES

AMBIENT LIGHT SENSOR, ANALOGUE O/P, FULL REEL

AMBIENT LIGHT SENSOR, ANALOGUE O/P, FULL REEL; Sensing Range Max:-; Output Current:40µA; Sensor Output:Analogue; Supply Voltage DC Min:1.8V; Supply Voltage DC Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.541 5000+ $0.507 7500+ $0.479

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought