Low

AVAGO TECHNOLOGIES  AMMP-6530-BLK  IMAGE REJECT MIXER, 30GHZ, SMD-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 30GHz
  • Frequency Min: 5GHz
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • RF IC Case Style: SMD
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 0V
  • Supply Voltage Min: -3V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Unit Price: $35.64

Buy

Price

Quantity List Price
10 - 49 $35.64
50 - 99 $32.75
100 - 249 $30.43
250 - 499 $27.93
500 - 999 $26.58
1000 - 2499 $25.04
2500+ $24.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought