Low

AVAGO TECHNOLOGIES  AMMP-6233-TR1G  RF LOW NOISE AMPLIFIER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 32GHz
  • Gain: 23dB
  • Noise Figure Typ: 2.6dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 65mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Unit Price: $30.18

Buy

Price

Quantity List Price
100 - 249 $30.18
250 - 499 $28.47
500 - 999 $27.40
1000 - 2499 $26.54
2500+ $26.33

AVAGO TECHNOLOGIES-AMMP-6233-TR1G-RF LOW NOISE AMPLIFIER;RF LOW NOISE AMPLIFIER; Frequency RF:32GHz; Gain:23dB; Noise Figure Typ:2.6dB; Supply Voltage Max:5V; Supply Current:65mA; Filter Terminals:SMD; Frequency Max:32GHz; Frequency Min:18GHz; No. of Pins:8; Supply Voltage Min:3V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on AMMP-6233-TR1G Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AMMP-6233-TR1G is a high gain, low noise amplifier that operates from 18GHz to 32GHz and comes in 7” reel container with 100 number of devices in container. It has a 3dB noise figure, over 20dB of gain and designed to be an easy-to-use drop-in with any surface mount PCB application. Popular application include microwave radios, 802.16 and satellite VSAT or DBS receivers. The fully integrated microwave circuit eliminated the complex tuning and assembly processes typically required by hybrid (discrete-FET) amplifiers. The surface mount package allows elimination of “chip & wire” assembly for lower cost. The device has 50 input and output match and is unconditionally stable. The MMIC has fully integrated input and output DC blocking capacitors and bias choke. The backside of the package is both RF and DC ground that simplifies the assembly process. It is fabricated in a PHEMT process to provide exceptional low noise and gain performance.

Feature & Benefits:
Surface mount package, 5.0 x5.0x1.25mm
Integrated DC block and choke
50 ohm input and output match
Single positive supply pin
No negative gate bias
Broadband RF from 18 to 32GHz
High gain of 23dB
Low gain flatness: ± 1dB
Typical noise figure of 2.6dB
Typical OIP3 of 19dBm

Applications: Wireless, RF Communications

Warning:
Electrostatic sensitive, ESD Machine Model (Class A) = 50V, ESD Human Body Model (Class 0) = 200V
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought