Low

AVAGO TECHNOLOGIES  AMMP-6232-TR1G  GAAS HIGH LINEARITY LNA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 32GHz
  • Gain: 23dB
  • Noise Figure Typ: 3dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 135mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3V

Description

AMMP-6232-TR1G is an easy-to-use broadband, high gain, high linearity low noise amplifier in a surface mount package and comes in 7” reel container with 100 number of devices in container. The wide band and unconditionally stable performance makes this MMIC ideal as a primary or sub-sequential low noise block or a transmitter driver. The MMIC has 4 gain stages and requires a 4V, 138mA power supply for optimal performance. Since this MMIC covers several bands, it can reduce part inventory and increase volume purchase options The MMIC is fabricated using PHEMT technology. The surface mount package eliminates the need of “chip & wire” assembly for lower cost. This MMIC is fully SMT compatible with backside grounding and I/Os.

Features:

  • Surface mount package, 5.0x5.0x1.25 mm
  • Unconditionally stable
  • 50 ohm input and output match
  • RF frequencies of 18 to 32GHz
  • High output IP3 of 29dBm
  • High signal gain of 23dB
  • Typical noise figure: 3dB

Applications:

  • RF Communications
  • Wireless

Warnings

ESD sensitive, ESD Machine Model (Class A) =60V, ESD Human Body Model (Class 1A) = 250V

Availability

Availability:  0

    More stock available week commencing 11/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $30.18 $30.18

Buy

Price

Quantity List Price
100 - 249 $30.18
250 - 499 $28.47
500 - 999 $27.40
1000 - 2499 $26.54
2500+ $26.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought