Low

AVAGO TECHNOLOGIES  AMMP-6232-BLKG  GAAS HIGH LINEARITY LNA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 32GHz
  • Gain: 23dB
  • Noise Figure Typ: 3dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 135mA
  • Supply Voltage Max: 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Unit Price: $34.89

Buy

Price

Quantity List Price
10 - 49 $34.89
50 - 99 $32.10
100 - 249 $30.18
250 - 499 $28.47
500 - 999 $27.40
1000 - 2499 $26.54
2500+ $26.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on AMMP-6232-BLKG Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AMMP-6232-BLKG is a easy-to-use broadband, high gain, high linearity low noise amplifier in a surface mount package and comes in antistatic bag with 10 number of devices in container. The wide band and unconditionally stable performance makes this MMIC ideal as a primary or sub-sequential low noise block or a transmitter driver. The MMIC has 4 gain stages and requires a 4V, 138mA power supply for optimal performance. Since this MMIC covers several bands, it can reduce part inventory and increase volume purchase options The MMIC is fabricated using PHEMT technology. The surface mount package eliminates the need of “chip & wire” assembly for lower cost. This MMIC is fully SMT compatible with backside grounding and I/O’s.

Feature & Benefits:
Surface mount package, 5.0x5.0x1.25mm
Unconditionally stable
50 ohm input and output match
RF frequencies of 18 to 32GHz
High output IP3 of 29dBm
High small signal gain of 23dB
Typical noise figure: 3dB

Applications: RF Communications, Wireless

Warnings:
ESD sensitive, ESD Machine Model (Class A) =60V, ESD Human Body Model (Class 1A) = 250V
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought