Low

AVAGO TECHNOLOGIES  AMMP-6222-TR2G  7-21GHz Hi Lin LNA in SMT Pkg

AVAGO TECHNOLOGIES-AMMP-6222-TR2G-7-21GHz Hi Lin LNA in SMT Pkg

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Unit Price: $29.07

Buy

Price

Quantity List Price
250+ $29.07

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
21M9335
AMMP-6222-BLKG

AMMP-6222-BLKG

AVAGO TECHNOLOGIES

RF LOW NOISE AMPLIFIER

RF LOW NOISE AMPLIFIER; Frequency RF:21GHz; Gain:24dB; Noise Figure Typ:2.3dB; Supply Voltage Max:5V; Supply Current:120mA; Filter Terminals:SMD; Frequency Max:21GHz; Frequency Min:7GHz; No. of Pins:8; Supply Voltage Min:3V ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

10+ $31.45 50+ $28.90 100+ $26.86 250+ $24.65 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought