Low

BROADCOM LIMITED  AMMP-6222-TR1G  RF LOW NOISE AMPLIFIER

BROADCOM LIMITED AMMP-6222-TR1G
Manufacturer Part No:
AMMP-6222-TR1G
Newark Part No.:
21M9336
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

AMMP-6222-TR1G is an easy-to-use broadband, high gain, high linearity low noise amplifier in a surface mount package and comes in 7” reel container with 100 number of devices in container. The wide band and unconditionally stable performance makes this MMIC ideal as a primary or sub-sequential low noise block or a transmitter or LO driver. The MMIC has 3 gain stages and a selectable pin to switch between low and high current, corresponding with low and high output power and linearity. In the high current, high output power state, it requires a 4V, 120mA supply. In the low current, low output power state, the supply is reduced to 4V, 95mA. Since this MMIC covers several bands, it can reduce part inventory and increase volume purchase options The MMIC is fabricated using PHEMT technology. The surface mount package eliminates the need of “chip & wire” assembly for lower cost. This MMIC is fully SMT compatible with backside grounding and I/Os.
  • Surface mount package, 5.0x5.0x1.25 mm
  • Single positive bias pin
  • Selectable output power / linearity
  • No negative gate bias
  • RF frequencies of 7 - 21GHz
  • High output IP3 of 29dBm
  • High signal gain of 24dB
  • Typical noise figure: 2.3dB
  • Input, output match: -10dB
ESD sensitive, ESD Machine Model (Class A) = 60V, ESD Human Body Model (Class 0) = 150V

 

Product Information

Frequency RF:
21GHz
Gain:
24dB
Noise Figure Typ:
2.3dB
Supply Voltage Max:
5V
Supply Current:
120mA
Product Range:
-
SVHC:
To Be Advised
Supply Voltage Min:
3

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Wireless

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.