Low

AVAGO TECHNOLOGIES  AMMP-6222-BLKG  RF LOW NOISE AMPLIFIER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 21GHz
  • Gain: 24dB
  • Noise Figure Typ: 2.3dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 120mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3V

Description

AMMP-6222-BLKG is an easy-to-use broadband, high gain, high linearity low noise amplifier in a surface mount package and comes in antistatic bag with 10 number of devices in container. The wide band and unconditionally stable performance makes this MMIC ideal as a primary or sub-sequential low noise block or a transmitter or LO driver. The MMIC has 3 gain stages and a selectable pin to switch between low and high current, corresponding with low and high output power and linearity. In the high current, high output power state, it requires a 4V, 120mA supply. In the low current, low output power state, the supply is reduced to 4V, 95mA. Since this MMIC covers several bands, it can reduce part inventory and increase volume purchase options The MMIC is fabricated using PHEMT technology. The surface mount package eliminates the need of “chip & wire” assembly for lower cost. This MMIC is fully SMT compatible with backside grounding and I/Os.

Features:

  • Surface mount package, 5.0x5.0x1.25 mm
  • Single positive bias pin
  • Selectable output power/linearity
  • No negative gate bias
  • RF frequencies of 7-21GHz
  • High output IP3 of 29dBm
  • High small signal gain of 24dB
  • Typical noise figure: 2.3dB
  • Input, output match: -10dB

Applications:

  • RF Communications
  • Wireless

Warnings

ESD sensitive, ESD Machine Model (Class A) = 60V, ESD Human Body Model (Class 0) = 150V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Unit Price: $33.66

Buy

Price

Quantity List Price
10 - 49 $33.66
50 - 99 $30.93
100 - 249 $28.74
250 - 499 $26.38
500 - 999 $25.11
1000 - 2499 $23.65
2500+ $22.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21M9336
AMMP-6222-TR1G

AMMP-6222-TR1G

AVAGO TECHNOLOGIES

RF LOW NOISE AMPLIFIER

RF LOW NOISE AMPLIFIER; Frequency RF:21GHz; Gain:24dB; Noise Figure Typ:2.3dB; Supply Voltage Max:5V; Supply Current:120mA; Filter Terminals:SMD; Frequency Max:21GHz; Frequency Min:7GHz; No. of Pins:8; Supply Voltage Min:3V ;RoHS Compliant: Yes

1

1+ $21.92 Promotional price 10+ $21.92 Promotional price 50+ $21.92 Promotional price 100+ $21.92 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought