Low

AVAGO TECHNOLOGIES  AMMP-6220-BLK  LOW NOISE AMPLIFIER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 20GHz
  • Gain: 22dB
  • Noise Figure Typ: 2.5dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 55mA
  • Supply Voltage Max: 7V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Unit Price: $38.37

Buy

Price

Quantity List Price
10 - 49 $38.37
50 - 99 $35.31
100 - 249 $33.20
250 - 499 $31.31
500 - 999 $30.14
1000 - 2499 $29.19
2500+ $28.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on AMMP-6220-BLK Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AMMP-6220-BLK is a low noise amplifier operates from 6GHz to 20GHz and comes in antistatic bag with 10 number of devices in container. The LNA is designed to be a easy-to-use component for any surface mount PCB application. The broad and unconditionally stable performance makes this LNA ideal for primary, sub-sequential or driver low noise gain stages. Intended application include microwave radios, 802.16, automotive radar, VSAT and satellite receivers. Since one part can cover several bands, The AMMP-6220 can reduce part inventory and increase volume purchase options. The LNA has integrated 50W I/O match, DC blocking, self-bias and choke to eliminate complex tuning and assembly processes typically required by hybrid (discrete-FET) amplifiers. The package is full SMT compatible with backside grounding and I/O to simplify assembly.

Feature & Benefits:
5x5mm surface mount package
Broad band performance 6-20GHz
Low 2.5dB typical noise figure
High 22dB typical gain
50W input and output match
Single 3V (55mA) supply bias

Applications: RF Communications, Wireless

Warnings:
Electrostatic sensitive, ESD Machine Model (Class A) = 40V, ESD Human Body Model (Class 1A) = 300V
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought