New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

AVAGO TECHNOLOGIES - ALMD-EG3D-VX002 - LED, RED, 3.9MM, 9.3CD, 630NM

AVAGO TECHNOLOGIESALMD-EG3D-VX002
Image is for illustrative purposes only.
Please refer to product description
AVAGO TECHNOLOGIES
Manufacturer:
AVAGO TECHNOLOGIES
Newark Part Number:
71R7508
Manufacturer Part No:
ALMD-EG3D-VX002

Technical Data Sheet (1.02KB) EN
Technical Data Sheet (1.02KB) EN

Product Information
  • LED, RED, 3.9MM, 9.3CD, 630NM
  • Bulb Size: 3.9mm
  • LED Color: Red
  • Luminous Intensity: 9.3cd
  • Viewing Angle: 30°
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Mounting: SMD
  • Lens Shape: Round
  • Wavelength Typ: 630nm
  • MSL: MSL 2A - 4 weeks
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1296

Catalog Page/Catalog Number:

1296 / 130

1316 / 129

Availability

2396 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.735  

  1. Qty

Price

Qty Price
1  - 24 $0.735
25  - 99 $0.521
100  - 249 $0.449
250  - 499 $0.398
500  - 999 $0.368
1000  - 1999 $0.347
2000  - 4999 $0.327
5000+  $0.303
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

4
Price
For: 1 Each
1+
$109.95

4 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AVAGO TECHNOLOGIES) OR (LEDs - Standard (Under 75mA)) OR (ALMD-EG3D-VX002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95