Low

AVAGO TECHNOLOGIES  ALM-32120-BLKG  RF AMPLIFIER MOD, 0.7-1GHZ, 14.3DB, MCOB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -
  • Packaging: Each
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -

Availability

Availability:  0

    More stock available week commencing 1/11/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $9.23 $9.23

Buy

Price

Quantity List Price
100 - 249 $9.23
250 - 499 $8.74
500 - 999 $8.31
1000 - 2499 $7.82
2500+ $7.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N5827
ALM-32120-TR1G

ALM-32120-TR1G

AVAGO TECHNOLOGIES

Meranti 2W 900MHz

Meranti 2W 900MHz ;RoHS Compliant: Yes

0

500+ $10.53

Buy
    More stock available week commencing 1/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought