Low

AVAGO TECHNOLOGIES  ALM-2712-BLKG  GPS FRONT END MODULE 1.575GHZ, MCOB-12

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 1.575GHz
  • Gain: 14.2dB
  • Noise Figure Typ: 1.26dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 7.5mA
  • Supply Voltage Max: 2.85V
  • Supply Voltage Min: 1.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 79X1293 - AVAGO TECHNOLOGIES-ALM-GP001-BLKG-Nigel Filter, LNA, Filter

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79X1293
ALM-GP001-BLKG

ALM-GP001-BLKG

AVAGO TECHNOLOGIES

Nigel Filter, LNA, Filter

Nigel Filter, LNA, Filter ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.89 1000+ $1.78

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought