Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- AVAGO TECHNOLOGIES
- Newark Part Number:
- 34M3440
- Manufacturer Part No:
- ALM-1412-BLKG
-
- Technical Data Sheet (1.03KB) EN
Product Information
- GAAS AND SILICON RFIC
- RF Type: GPS, LNA
- Frequency RF: 1.575GHz
- Gain: 13.5dB
- Noise Figure Typ: 0.82dB
- Supply Voltage Min: 1V
- Supply Voltage Max: 3.6V
- Supply Current: 8mA
- Filter Terminals: Surface Mount
- Frequency Range: 1.575GHz
- RoHS Compliant: Yes
Availability
|
Availability:
361 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 100
Price
| Qty | Price | Promo Price |
|---|---|---|
| 500 - 900 | $1.96 | $1.61 |
| 1000+ | $1.85 | $1.61 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


