Low

AVAGO TECHNOLOGIES  AFBR-57R5AEZ  TRANSCEIVER, SFP, 850NM, 4.25GBPS

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Data Rate Max: 4.25Gbps
  • Fiber Optic Applications: Fibre Channel and iSCSI HBA Cards
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 3.3V
  • Wavelength Typ: 850nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  132/1403

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.86

Buy

Price

Quantity List Price
1 - 9 $49.86
10 - 49 $42.78
50 - 99 $39.37
100 - 249 $37.01
250 - 499 $34.91
500 - 999 $33.59
1000 - 2499 $32.54
2500+ $32.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought