Low

BROADCOM LIMITED  AFBR-5715PZ  TRANSCEIVER, SFP, 850NM, 1.25GBPS ETHERNET

BROADCOM LIMITED AFBR-5715PZ
BROADCOM LIMITED AFBR-5715PZ
Technical Data Sheet (1.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BROADCOM LIMITED AFBR-5715PZ
BROADCOM LIMITED AFBR-5715PZ

Product Overview

The AFBR-5715PZ is a 1.25Gbps MMF Transceiver with DMI for gigabit Ethernet and SFP. Features two temperature ranges (extended or industrial) and choice of standard or bail delatch. The AFBR-571xZ offers maximum flexibility to designers, manufacturers and operators of gigabit Ethernet networking equipment. A pluggable architecture allows the module to be installed into MSA standard SFP ports at any time - even with the host equipment operating and online. This facilitates the rapid configuration of equipment to precisely the user’s needs - reducing inventory costs and network downtime.
  • Hot-pluggable
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Wavelength Typ:
850nm
Supply Voltage:
3.3V
Data Rate Max:
1.25Gbps
Product Range:
-
Fibre Optic Applications:
Gigabit Ethernet
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.