Low

AFBR-5710PZ - 

Fiber Optic Transceiver, 850 nm, 3.3 V, 1.25 Gbps

AFBR-5710PZ - Fiber Optic Transceiver, 850 nm, 3.3 V, 1.25 Gbps

The actual product may differ from image shown

Manufacturer Part No:
AFBR-5710PZ
Newark Part No.:
02M9296
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFBR-5710PZ is a 1.25Gbps MMF Transceiver for gigabit Ethernet and SFP. Features two temperature ranges (extended or industrial) and choice of standard or bail delatch. The AFBR-571xZ offers maximum flexibility to designers, manufacturers and operators of gigabit Ethernet networking equipment. A pluggable architecture allows the module to be installed into MSA standard SFP ports at any time - even with the host equipment operating and online. This facilitates the rapid configuration of equipment to precisely the user’s needs - reducing inventory costs and network downtime.
  • Hot-pluggable

Applications

Communications & Networking, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
850nm
:
3.3V
:
1.25Gbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.