Low

AVAGO TECHNOLOGIES  AFBR-4526Z  FIBER OPTIC CONNECTOR, 1MM, DUPLEX

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Plastic
  • Connector Type: Fibre Optic
  • Fiber Diameter: 1mm
  • Fiber Type: -
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 500

Unit Price: $0.909

Buy

Price

Quantity List Price
1000 - 2499 $0.909
2500+ $0.862

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought