BROADCOM LIMITED  AFBR-1310Z  TRANSMITTER, FIBRE OPTIC, 1310NM

BROADCOM LIMITED AFBR-1310Z

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current If 60mA
  • Forward Voltage 5V
  • Wavelength Typ 1310nm
  • Data Rate Max -
  • Signal Rate Max -
  • Fibre Optic Connector Type FC
  • Data Transmission Distance -
  • Reverse Voltage Vr 15V
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  23

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 8/15/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $127.08 $127.08

Buy

Price

Quantity List Price
1 - 4 $127.08
5 - 9 $118.76
10 - 24 $112.23
25 - 49 $104.51
50 - 99 $100.95
100 - 199 $94.42
200 - 499 $90.86
500+ $76.60
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought