Low

AVAGO TECHNOLOGIES  ACSL-6310-50TE  OPTOCOUPLER, LOGIC GATE, 2.5KV, SOIC-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 15Mbaud
  • Input Current: 10mA
  • Isolation Voltage: 2.5kV
  • No. of Channels: 3
  • No. of Pins: 16
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Logic Gate
  • Output Voltage: 7V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $3.03

Buy

Price

Quantity List Price
1+ $3.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09X6267
ACSL-6310-50TE

ACSL-6310-50TE

AVAGO TECHNOLOGIES

OPTOCOUPLER, LOGIC GATE, 2.5KV, SOIC-16

OPTOCOUPLER, LOGIC GATE, 2.5KV, SOIC-16; No. of Channels:3; Data Rate:15Mbaud; Isolation Voltage:2.5kV; Optocoupler Case Style:SOIC; No. of Pins:16; Packaging:Cut Tape; Input Current:10mA; Optocoupler Output Type:Logic Gate ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $3.98

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought