Low

AVAGO TECHNOLOGIES  ACPL-P480-000E  OPTOCOUPLER, GATE DRIVE, 3750VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Current: 10mA
  • Isolation Voltage: 3.75kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Gate Drive
  • Output Voltage: 25V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1381
  •  131/1379

Availability

Availability:  0

    More stock available week commencing 12/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 100

Price: $2.08 $2.08

Buy

Price

Quantity List Price
250 - 499 $2.08
500 - 999 $1.88
1000 - 2499 $1.73
2500+ $1.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought