Low

AVAGO TECHNOLOGIES  ACPL-M60L-500E  OPTOCOUPLER, LOGIC GATE, 3.75KV, SOIC-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 15Mbaud
  • Input Current: 10mA
  • Isolation Voltage: 3.75kV
  • No. of Channels: 1
  • No. of Pins: 5
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Logic Gate
  • Output Voltage: 7V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Unit Price: $1.35

Buy

Price

Quantity List Price
500+ $1.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
02M9224
ACPL-M60L-500E

ACPL-M60L-500E

AVAGO TECHNOLOGIES

OPTOCOUPLER, LOGIC GATE O/P, 3.75KV, FULL REEL

OPTOCOUPLER, LOGIC GATE O/P, 3.75KV, FULL REEL; No. of Channels:1; Data Rate:15Mbaud; Isolation Voltage:3.75kV; Optocoupler Case Style:SOIC; No. of Pins:5; Packaging:Tape & Reel; Input Current:10mA; Optocoupler Output Type:Logic Gate;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $1.06 3000+ $1.01 4500+ $0.963 9000+ $0.94 More Pricing

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought