Low

AVAGO TECHNOLOGIES  ACPL-M50L-000E  OPTOCOUPLER, TRANSISTOR, 5000VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 100%
  • Forward Current If Max: 20mA
  • Input Current: 10mA
  • Isolation Voltage: 3.75kV
  • No. of Channels: 1
  • No. of Pins: 5
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 24V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1390
  •  130/1380

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.927

Buy

Price

Quantity List Price Your Price
1 - 9 $1.95 Promotional price $0.927
10 - 24 $1.73 Promotional price $0.927
25 - 99 $1.28 Promotional price $0.927
100 - 249 $1.12 Promotional price $0.795
250 - 499 $1.00 Promotional price $0.795
500 - 999 $0.89 Promotional price $0.795
1000 - 2499 $0.762 Promotional price $0.742
2500+ $0.723 Promotional price $0.723

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought