Low

AVAGO TECHNOLOGIES  ACPL-M43T-500E  OPTOCOUPLER, PHOTOTRANSISTOR O/P, 4KV, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 32%
  • Forward Current If Max: 20mA
  • Input Current: 10mA
  • Isolation Voltage: 4kV
  • No. of Channels: 1
  • No. of Pins: 5
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 20V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    More stock available week commencing 12/14/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $2.78 $2.78

Buy

Price

Quantity List Price
1500 - 2999 $2.78
3000 - 4499 $2.65
4500 - 8999 $2.59
9000+ $2.51

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54M6047
ACPL-M43T-000E

ACPL-M43T-000E

AVAGO TECHNOLOGIES

Automotive 1MBd Coupler, Pb-Free

Automotive 1MBd Coupler, Pb-Free

0

250+ $4.07 500+ $3.78 1000+ $3.56

Buy
    More stock available week commencing 12/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought