Low

AVAGO TECHNOLOGIES  ACPL-K49U-000E  OPTOCOUPLER, PHOTOTRANSISTOR, 5000Vrms

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 32%
  • Forward Current If Max: 20mA
  • Input Current: 20mA
  • Isolation Voltage: 5kV
  • No. of Channels: 1
  • No. of Pins: 8
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 20V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1378

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 560

Order multiple quantity: 80

Unit Price: $1.59

Buy

Price

Quantity List Price
500 - 999 $1.59
1000 - 2499 $1.36
2500+ $1.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought