Low

BROADCOM LIMITED  ACPL-827-000E  Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 50 mA, 5 kV, 50 %

BROADCOM LIMITED ACPL-827-000E
Manufacturer Part No:
ACPL-827-000E
Newark Part No.:
16M5220
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Channels:
2 Channel
Optocoupler Case Style:
DIP
No. of Pins:
8Pins
Forward Current If Max:
50mA
Isolation Voltage:
5kV
CTR Min:
50%
Collector Emitter Voltage V(br)ceo:
70V
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.