Low

AVAGO TECHNOLOGIES  ACPL-4800-300E  OPTO COUPLER, TOTEMPOLE O/P, 3.75KV, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Current: 10mA
  • Isolation Voltage: 3.75kV
  • No. of Channels: 1
  • No. of Pins: 8
  • Opto Case Style: SMD
  • Optocoupler Case Style: Surface Mount DIP
  • Optocoupler Output Type: Totem Pole
  • Output Voltage: 25V
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 50

Price: $1.59

Buy

Price

Quantity List Price
500 - 999 $1.59
1000 - 2499 $1.46
2500+ $1.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought