Low

AVAGO TECHNOLOGIES  ACPL-247-500E  OPTOCOUPLER, TRANSISTOR, 3KV, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 50%
  • Forward Current If Max: 50mA
  • Input Current: 20mA
  • Isolation Voltage: 3kV
  • No. of Channels: 4
  • No. of Pins: 16
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 80V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Unit Price: $0.973

Buy

Price

Quantity List Price
500+ $0.973

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N5779
ACPL-247-500E

ACPL-247-500E

AVAGO TECHNOLOGIES

OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3KV, FULL REEL

OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3KV, FULL REEL; No. of Channels:4; Isolation Voltage:3kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:SOIC; No. of Pins:16; Packaging:Tape & Reel; Input Current:20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.857 4000+ $0.807 6000+ $0.757

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought