Low

AVAGO TECHNOLOGIES  ACPL-217-56CE  OPTOCOUPLER, TRANSISTOR, 3KV, SOIC-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 200%
  • Forward Current If Max: 50mA
  • Input Current: 20mA
  • Isolation Voltage: 3kV
  • No. of Channels: 1
  • No. of Pins: 4
  • Opto Case Style: SOIC
  • Optocoupler Case Style: SOIC
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 80V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Unit Price: $0.258

Buy

Price

Quantity List Price
1000+ $0.258

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54M6062
ACPL-217-56CE

ACPL-217-56CE

AVAGO TECHNOLOGIES

OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3KV, FULL REEL

OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3KV, FULL REEL; No. of Channels:1; Isolation Voltage:3kV; CTR Min:200%; Forward Current If Max:50mA; Optocoupler Case Style:SOIC; No. of Pins:4; Packaging:Tape & Reel; Input Current:20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.178

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought