Low

ACML-7420-000E - 

Digital Isolator, Quad, 4 Channel, 36 ns, 5.5 V, 3 V, SOIC, 16 Pins

ACML-7420-000E - Digital Isolator, Quad, 4 Channel, 36 ns, 5.5 V, 3 V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
ACML-7420-000E
Newark Part No.:
45T7019
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ACML-7420-000E is a high speed CMOS Digital Isolator Using magnetic coupling through a thick insulation barrier, it enables high speed transmissions without compromise in isolation performance. It consumes low power even at high data rates, yet provides excellent transient immunity performance in compact surface mount packages. It is qualified to a maximum propagation delay of 36ns and a maximum pulse width distortion of 3ns. It is capable of running at a 100MBaud data rate. It is built using CMOS input buffers and CMOS output drivers to eliminate the need for both input limiters and output pull-up resistors. Refresh circuitry is built in to ensure DC-correctness.
  • Support high speed data rate of at least 100MB
  • 15mA Per channel typical lower power consumption
  • Low propagation delay skew
  • 25kV/ms Minimum high common mode transient immunity
  • CMOS buffer input and output
  • DC correctness

Applications

Wireless, Medical, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Channel
:
36ns
:
5.5V
:
3V
:
SOIC
:
16Pins
:
-40°C
:
105°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

64 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.64 $ 1.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.47
10 + $7.74
25 + $7.38
50 + $6.90
100 + $6.41
250 + $6.12
500 + $5.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 month, 2 weeks ago
by
Anonymous
 - JAPAN
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Its Restricted to complete Asia..
1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:41.259-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45T7019, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.