Low

AVAGO TECHNOLOGIES  ACML-7400-000E  DIGITAL ISOLATOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Interface Case Style: SOIC
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 16
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 36ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3V
  • Supply Voltage Min: 5.5V

Availability

Availability:  82

(Available until stock is exhausted)


  • 82 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.06

Buy

Price

Quantity List Price
1 - 9 $9.06
10 - 49 $8.67
50 - 99 $6.75
100 - 249 $5.78
250 - 499 $5.47
500 - 999 $5.20
1000 - 2499 $4.90
2500+ $4.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought