Low

AVAGO TECHNOLOGIES  ACMD-7402-TR1  RF DUPLEXER IC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Attenuation: 56dB
  • Bandwidth: -
  • Current Rating: -
  • Inductance: -
  • Insertion Loss: 3.5dB
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $2.27

Buy

Price

Quantity List Price
1000 - 2499 $2.27
2500+ $2.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ACMD-7402-TR1 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ACMD-7402 is an miniature PCS band duplexer. It is designed with Avago Technologies film bulk acoustic resonator (FBAR) technology, which makes possible ultra-small, high-Q filters at a fraction of their usual size. It also utilises Avago’s innovative microcap bonded-wafer, chip scale packaging technology. This process allows the filters to be assembled in a moulded chip-on-board module that is less than 1.3mm high with a footprint of only 3.8x3.8mm. It enhances the sensitivity and dynamic range of PCS receivers by providing more than 54 dB attenuation of the transmitted signal at the receiver input and more than 45 dB rejection of transmit generated noise in the receive band.

Feature & Benefits:
Miniature size 3.8x3.8mm footprint size
High power rating size +33dBm max tx power
Lead-free construction
Performance guaranteed –30 to +85°C
Insertion loss: 3.8dB max size
Noise blocking of 43dB min

Applications: Portable devices, Multimedia, RF Communications
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought