Low

BROADCOM LIMITED  ABA-51563-TR1G  RFIC AMPLIFIER, 21.5DB 3.5GHZ 5V SOT-363-6

BROADCOM LIMITED ABA-51563-TR1G
Manufacturer Part No:
ABA-51563-TR1G
Newark Part No.:
63J8677
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
0Hz
Frequency Max:
3.5GHz
Gain:
21.5dB
Noise Figure Typ:
3.7dB
RF IC Case Style:
SOT-363
No. of Pins:
6Pins
Supply Voltage Min:
5V
Supply Voltage Max:
7V
Operating Temperature Min:
-
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
Authorized Distributor

Associated Products