Low

AVAGO TECHNOLOGIES  6N135-000E  OPTOCOUPLER, TRANSISTOR, 3750VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 7%
  • Forward Current If Max: 25mA
  • Input Current: 16mA
  • Isolation Voltage: 3.75kV
  • No. of Channels: 1
  • No. of Pins: 8
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 15V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1391
  •  130/1381

Availability

Availability:  896

(Available until stock is exhausted)


  • 896 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.567

Buy

Price

Quantity List Price Your Price
1 - 9 $1.93 Promotional price $0.567
10 - 24 $1.57 Promotional price $0.567
25 - 99 $1.21 Promotional price $0.567
100 - 249 $1.09 Promotional price $0.567
250 - 499 $0.964 Promotional price $0.567
500 - 999 $0.82 Promotional price $0.567
1000 - 2499 $0.675 Promotional price $0.567
2500+ $0.641 Promotional price $0.567

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88H7832
HCPL-4503-000E

HCPL-4503-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 3750VRMS

OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; CTR Min:19%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; CTR Max:50%; Common Mode Ratio:15k ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,112

1+ $2.81 10+ $2.49 25+ $1.85 100+ $1.61 more…

Buy
  • 1,112 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
36J9610
HCPL-817-000E

HCPL-817-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, PHOTOTRANSISTOR, 5000VRMS

OPTOCOUPLER, PHOTOTRANSISTOR, 5000VRMS; No. of Channels:1; Isolation Voltage:5kV; CTR Min:50%; Forward Current If Max:50mA; Optocoupler Case Style:DIP; No. of Pins:4; Packaging:Each; Breakdown Voltage:70V; CTR Max:600%; Rise Time:4µs;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,970

1+ $0.144 Promotional price 10+ $0.144 Promotional price 25+ $0.144 Promotional price 100+ $0.144 Promotional price more…

Buy
  • 3,970 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
88H7834
HCPL-4504-000E

HCPL-4504-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 3750VRMS

OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; CTR Min:25%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; Common Mode Ratio:10k; Forward Current If:12mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

537

1+ $3.15 10+ $2.79 25+ $2.07 100+ $1.80 more…

Buy
  • 537 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
35K3077
6N135

6N135

VISHAY SEMICONDUCTOR

OPTOCOUPLER, TRANSISTOR, 5300VRMS

OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; CTR Min:7%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; Common Mode Ratio:1000; Data Rate Max:1Mbps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

362

1+ $1.19 10+ $1.01 100+ $0.825 250+ $0.74 more…

Buy
  • 362 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
31K6896
HCNW4503-000E

HCNW4503-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 5000VRMS

OPTOCOUPLER, TRANSISTOR, 5000VRMS; No. of Channels:1; Isolation Voltage:5kV; CTR Min:19%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; CTR Max:50%; Common Mode Ratio:15k; Data Rate Max:1Mbps;RoHS Compliant: Yes

  Write a Review | Ask a Question

282

1+ $3.44 10+ $2.87 25+ $2.41 100+ $2.07 more…

Buy
  • 282 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
31K7017
HCPL-4502-000E

HCPL-4502-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 3750VRMS

OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; CTR Min:19%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; CTR Max:50%; Common Mode Ratio:1k ;RoHS Compliant: Yes

  Write a Review | Ask a Question

322

1+ $0.874 Promotional price 10+ $0.874 Promotional price 25+ $0.874 Promotional price 100+ $0.749 Promotional price more…

Buy
  • 322 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
89H3258
6N136-000E

6N136-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 3750VRMS

OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; CTR Min:19%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; CTR Max:50%; Common Mode Ratio:1k ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $1.93 10+ $1.57 25+ $1.21 100+ $1.09 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
88H7743
HCNW136-000E

HCNW136-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 5000VRMS

OPTOCOUPLER, TRANSISTOR, 5000VRMS; No. of Channels:1; Isolation Voltage:5kV; CTR Min:19%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; CTR Max:50%; Common Mode Ratio:1k; Data Rate Max:1Mbps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.00 10+ $2.66 25+ $1.97 100+ $1.72 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
Contact me when back in stock
31K6972
HCPL-2502-000E

HCPL-2502-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 3750VRMS

OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; CTR Min:15%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; Common Mode Ratio:1k; Forward Current If:25mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

452

1+ $1.25 Promotional price 10+ $1.25 Promotional price 25+ $1.25 Promotional price 100+ $1.07 Promotional price more…

Buy

(Available until stock is exhausted)

  • 452 in stock for same day shipping

see cut-off times

36K5461
HCNW4504-000E

HCNW4504-000E

AVAGO TECHNOLOGIES

OPTOCOUPLER, TRANSISTOR, 5000VRMS

OPTOCOUPLER, TRANSISTOR, 5000VRMS; No. of Channels:1; Isolation Voltage:5kV; CTR Min:23%; Forward Current If Max:25mA; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each; CTR Max:60%; Common Mode Ratio:10k; Data Rate Max:1Mbps;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.04 500+ $1.85 1000+ $1.70 2500+ $1.62

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought