Low

AVAGO TECHNOLOGIES  6N134  OPTOCOUPLER, LOGIC GATE, 1000VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 10Mbaud
  • Input Current: 20mA
  • Isolation Voltage: 1.5kV
  • No. of Channels: 2
  • No. of Pins: 16
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Logic Gate
  • Output Voltage: 5.5V
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $77.62

Buy

Price

Quantity List Price
10 - 49 $77.62
50 - 99 $74.12
100 - 249 $70.11
250 - 499 $66.61
500 - 999 $64.60
1000 - 2499 $62.10
2500+ $61.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought