Low

AVAGO TECHNOLOGIES  5962-89785022A  OPTOCOUPLER, PHOTODARLINGTON O/P, 500V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 200%
  • Forward Current If Max: 10mA
  • Input Current: 10mA
  • Isolation Voltage: 1.5kV
  • No. of Channels: 2
  • No. of Pins: 20
  • Opto Case Style: LCC
  • Optocoupler Case Style: LCC
  • Optocoupler Output Type: Photodarlington
  • Output Voltage: 18V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 7

Order multiple quantity: 1

Unit Price: $103.72

Buy

Price

Quantity List Price
1 - 9 $103.72
10 - 49 $98.72
50 - 99 $95.14
100 - 249 $92.99
250 - 499 $91.56
500 - 999 $89.42
1000+ $85.84

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought