Low

5082-7613 - 

7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm

5082-7613 - 7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm

The actual product may differ from image shown

Manufacturer Part No:
5082-7613
Newark Part No.:
43K8878
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5082-7613 is a 7.6mm common cathode right hand decimal LED 7-segment Display designed for viewing distances up to 3 and 5m. This device uses an industry standard size package and pin-out.
  • Excellent character appearance
  • Evenly lighted segments
  • ±50° Viewing angle
  • Red top surface
  • Design flexibility
  • Single digits
  • Left or right hand decimal point ±1 overflow character
  • Use of like categories yields uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Applications

Imaging, Video & Vision, Portable Devices

Product Information

:
Red
:
20mA
:
2.1V
:
1.115mcd
:
1
:
7.6mm
:
Common Cathode
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

403 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/18/18
$3.42 $ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.42
10 + $2.57
25 + $2.43
50 + $2.28
100 + $2.14
250 + $1.92
500 + $1.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.