Low

5082-7611 - 

7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm

5082-7611 - 7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm

The actual product may differ from image shown

Manufacturer Part No:
5082-7611
Newark Part No.:
09F7194
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5082-7611 is a 7.6mm common anode right hand decimal LED 7-segment Display designed for viewing distances up to 3 and 5m. This device uses an industry standard size package and pin-out.
  • Excellent character appearance
  • Evenly lighted segments
  • ±50° Viewing angle
  • Red top surface
  • Design flexibility
  • Single digits
  • Left or right hand decimal point ±1 overflow character
  • Use of like categories yields uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Applications

Imaging, Video & Vision, Portable Devices

Product Information

:
Red
:
20mA
:
2.1V
:
1.115mcd
:
1
:
7.6mm
:
Common Anode
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.61 $ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.42
10 + $2.57
25 + $2.43
50 + $2.28
100 + $2.14
250 + $1.92
500 + $1.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.