Low

AVAGO TECHNOLOGIES  5082-7611-DE000  LED DISPLAY, 7.6MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7.6mm
  • Common Connection: Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • Luminous Intensity: 800µcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 200

Unit Price: $2.16

Buy

Price

Quantity List Price
250 - 499 $2.16
500 - 999 $1.96
1000 - 2499 $1.80
2500+ $1.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19J8094
LDS-A304RI

LDS-A304RI

LUMEX

DISPLAY, SEVEN SEGMENT, 7.8MM, RED

DISPLAY, SEVEN SEGMENT, 7.8MM, RED; No. of Digits / Alpha:1; Character Size:7.62mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:2mcd; Forward Current If:10mA; Forward Voltage:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.76 250+ $1.58 500+ $1.41 1000+ $1.21 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought