Low

AVAGO TECHNOLOGIES  5082-7610  DISPLAY, SEVEN SEGMENT, 7.6MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7.6mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • Luminous Intensity: 1.115mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 200

Unit Price: $1.77

Buy

Price

Quantity List Price
500 - 999 $1.77
1000 - 2499 $1.63
2500+ $1.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06F5522
HDSP-A103

HDSP-A103

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, RED

DISPLAY, SEVEN SEGMENT, 7.6MM, RED; No. of Digits / Alpha:1; Character Size:7.6mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:3.6mcd; Forward Current If:20mA; Forward Voltage:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

358

1+ $3.96 10+ $3.30 25+ $2.78 100+ $2.38 More pricing

Buy
  • 358 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
09F7194
5082-7611

5082-7611

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, RED

DISPLAY, SEVEN SEGMENT, 7.6MM, RED; No. of Digits / Alpha:1; Character Size:7.6mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:1.115mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

445

1+ $1.44 Promotional price 10+ $1.44 Promotional price 25+ $1.44 Promotional price 100+ $1.44 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 445 in stock for same day shipping

see cut-off times

06F5583
HDSP-U111

HDSP-U111

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 8MM, RED

DISPLAY, SEVEN SEGMENT, 8MM, RED; No. of Digits / Alpha:1; Character Size:8mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.6mcd; Forward Current If:20mA; Forward Voltage:1.8V; Packaging:Each; Body Material:7 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.44 500+ $2.21 1000+ $2.03 2500+ $1.93

Buy
    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31M5926
SA03-12EWA

SA03-12EWA

KINGBRIGHT

LED DISPLAY, 0.3", HE-RED

LED DISPLAY, 0.3", HE-RED; No. of Digits / Alpha:1; Character Size:7.62mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:6.4mcd; Forward Current If:20mA; Forward Voltage:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37

1+ $1.12 10+ $0.728 100+ $0.645 500+ $0.511 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought