Low

AVAGO TECHNOLOGIES  5082-0012  DIODE, RF, 0.12PF, SURFACE MOUNT- SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 150V
  • Capacitance Cd Max @ Vr F: 0.12pF
  • Diode Case Style: SMD
  • Diode Configuration: Single
  • Forward Current If(AV): -
  • MSL: -
  • No. of Pins: -
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Resistance @ If: 1ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.12pF

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 10/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $8.16 $8.16

Buy

Price

Quantity List Price
100 - 249 $8.16
250 - 499 $7.72
500 - 999 $7.34
1000 - 2499 $6.91
2500+ $6.85

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought