Low

AVAGO TECHNOLOGIES  4N35-300E  OPTOCOUPLER, PHOTOTRANSISTOR, 3550VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 100%
  • Forward Current If Max: 60mA
  • Input Current: 10mA
  • Isolation Voltage: 3.55kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: SMD
  • Optocoupler Case Style: Surface Mount DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 30V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 11/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4680

Order multiple quantity: 65

Price: $0.161 $0.161

Buy

Price

Quantity List Price
2500+ $0.161

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought