Low

4N35-000E - 

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 3.55 kV, 100 %

4N35-000E - Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 3.55 kV, 100 %

The actual product may differ from image shown

Manufacturer Part No:
4N35-000E
Newark Part No.:
36J9837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4N35-000E is a lead free Phototransistor Optocoupler suitable for general purpose photocoupler applications. It contains a light emitting diode optically coupled to a photo-transistor. Response time (tr) is typically 3μs and minimum CTR is 100% at input current of 10mA.
  • High current transfer ratio (CTR - minimum 100% at IF=10mA, VCE=10V)
  • Input-output isolation voltage (Viso=3550Vrms)
  • IEC/EN/DIN EN 606747-5-2 Approved

Applications

Computers & Computer Peripherals, Test & Measurement, Signal Processing

Warnings

It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD.

Product Information

:
1 Channel
:
DIP
:
6Pins
:
60mA
:
3.55kV
:
100%
:
30V
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

654 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.56 $ 0.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.56
10 + $0.36
100 + $0.207
500 + $0.185
1000 + $0.162
2500 + $0.135
10000 + $0.126
25000 + $0.122
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AVAGO TECHNOLOGIES - 4N35-000E - OPTOCOUPLER, PHOTOTRANSISTOR, 3550VRMS 5 5 2 2
My go to parts bin Opto isolator transistor. Stock these in the parts bin for typical optoisolator applications. Cheap, effective, and good for many applications. June 1, 2015
Maintenance This product is work ok , i have a Bachin machine , is counter machine and the drive box have this chip and is broken ofen when material stock the door and burn the ship, remplace the ship and back to work. January 25, 2012
  • 2015-06-11T15:22:09.134-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_36J9837, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.