Low

AUTONICS  TOS-B4SJ4F  Temperature Controller, Analog, Non Indicating, DIN 48x48, SSR Drive Output, J Input, 0 to 400°F

AUTONICS TOS-B4SJ4F
Manufacturer:
AUTONICS AUTONICS
Manufacturer Part No:
TOS-B4SJ4F
Newark Part No.:
79R2821
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thermocouple Type:
J
Operating Temperature Max:
50°C
Operating Temperature Min:
-10°C
Temperature Accuracy ±:
-
Output Voltage Max:
15VDC
Output Voltage Min:
9VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.