Low

AUTONICS  TOS-B4RP4F  Temperature Controller, Analog, Non Indicating, DIN 48x48, Relay Output, Pt100 Input, 0 to 400°F

AUTONICS TOS-B4RP4F
Manufacturer:
AUTONICS AUTONICS
Manufacturer Part No:
TOS-B4RP4F
Newark Part No.:
22T4641
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thermocouple Type:
-
Operating Temperature Max:
50°C
Operating Temperature Min:
-10°C
Temperature Accuracy ±:
-
Output Voltage Max:
250VAC
Output Voltage Min:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.