New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

AUTONICS - TOS-B4RK2C - TEMPERATURE CONTROLLER, K, T/C

AUTONICSTOS-B4RK2C
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
AUTONICS
Newark Part Number:
10WX3793
Manufacturer Part No:
TOS-B4RK2C

Technical Data Sheet (110.32KB) EN
Technical Data Sheet (110.32KB) EN

Product Information
  • TEMPERATURE CONTROLLER, K, T/C
  • Thermocouple Type: K
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: 0°C
  • Output Voltage Max: 225VAC
  • SVHC: No SVHC (19-Dec-2012)
  • Accuracy: ± 2%
  • Accuracy %: 2%
  • Behind Panel Depth: 78mm
Find Similar Products grouped by common attributes

Availability

Availability: 19

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

19 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $131.17  

  1. Qty

Price

Qty Price
1  - 9 $131.17
10  - 24 $121.29
25  - 49 $111.96
50  - 99 $108.12
100+  $103.18
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
Z3-K-2M (IEC)

LABFACILITY

SENSOR, THERMOCOUPLE

No. of Strands x Strand Size:1 x 0.315mm; Lead Length:2m; Thermocouple Type:K; Sensing Temperature Min:-60°C; Sensing Temperature Max:+350°C;

201
Price
For: 1 Each
1+
$13.67
50+
$12.36
100+
$11.36
250+
$10.49
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

201 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AUTONICS) OR (Temperature Controllers) OR (TOS-B4RK2C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LABFACILITY Z3-K-2M (IEC)
1 Each
$13.67